Pinet Black Polyamide Strap, Screw Fixing, 40 mm x 120mm x 5.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$26.37

(exc. GST)

$29.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$13.185$26.37
20 - 38$12.95$25.90
40 - 158$12.61$25.22
160 +$12.24$24.48

*price indicative

RS Stock No.:
917-4513
Mfr. Part No.:
5413570
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Product Type

Back Flap Hinge

Material

Polyamide

Hinge Type

Strap

Length

40mm

Closing Type

Free Swinging

Width

120mm

Thickness

5.2mm

Fixing Method

Screw

Finish

Black

Holes per Leaf

3

Standards/Approvals

UL 94 V-0

Pin Diameter

4mm

COO (Country of Origin):
FR

Pinet Symmetrical Polyamide Hinges


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy