Pinet Polished 430 Stainless Steel Torque, Screw Fixing, 50 mm x 76mm
- RS Stock No.:
- 917-4315
- Mfr. Part No.:
- 70-7-3621
- Brand:
- Pinet
Subtotal (1 unit)*
$289.33
(exc. GST)
$318.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.33 |
*price indicative
- RS Stock No.:
- 917-4315
- Mfr. Part No.:
- 70-7-3621
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | 430 Stainless Steel | |
| Product Type | Friction Hinge | |
| Hinge Type | Torque | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 76mm | |
| Fixing Method | Screw | |
| Finish | Polished | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material 430 Stainless Steel | ||
Product Type Friction Hinge | ||
Hinge Type Torque | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 76mm | ||
Fixing Method Screw | ||
Finish Polished | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Stainless Steel Dual Axis Torque Hinge
The polished stainless steel dual axis torque hinge is the ideal solution for positioning your computer monitors. The dual axis gives free stop at any angle you require whether in tilt or swivel.
Related links
- Pinet Polished 430 Stainless Steel Torque 3 mm x 6 mm x 51.5 mm
- Pinet Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 40 mm x 67 mm x 29.5 mm
- Pinet Zinc Plated Steel Concealed 102 mm x 80.5 mm x 76 mm
- Pinet Electro Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 52 mm x 118 mm x 20 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 76 mm x 11.5 mm
- Elesa Zinc Alloy Butt with a Fixed Pin 5 mm x 76 mm x 11.5 mm
- Pinet Polished Stainless Steel Friction with a Removable Pin Pin 90 mm x 82.5 mm x 2.5 mm
- Pinet Raw 316 Stainless Steel Concealed with a Spring Loaded Pin 44 mm x 104.5 mm x 26 mm
