Pinet Polished 430 Stainless Steel Torque, Screw Fixing, 30 mm x 60mm x 51.5 mm
- RS Stock No.:
- 917-4324
- Mfr. Part No.:
- 70-7-3622
- Brand:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$88.17
(exc. GST)
$96.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $88.17 |
| 10 - 19 | $86.76 |
| 20 - 79 | $85.17 |
| 80 + | $83.17 |
*price indicative
- RS Stock No.:
- 917-4324
- Mfr. Part No.:
- 70-7-3622
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | 430 Stainless Steel | |
| Product Type | Friction Hinge | |
| Hinge Type | Torque | |
| Closing Type | Free Swinging | |
| Length | 30mm | |
| Width | 60mm | |
| Thickness | 51.5mm | |
| Fixing Method | Screw | |
| Finish | Polished | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material 430 Stainless Steel | ||
Product Type Friction Hinge | ||
Hinge Type Torque | ||
Closing Type Free Swinging | ||
Length 30mm | ||
Width 60mm | ||
Thickness 51.5mm | ||
Fixing Method Screw | ||
Finish Polished | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Stainless Steel Dual Axis Torque Hinge
The polished stainless steel dual axis torque hinge is the ideal solution for positioning your computer monitors. The dual axis gives free stop at any angle you require whether in tilt or swivel.
Related links
- Pinet Polished 430 Stainless Steel Torque 5 mm x 76 mm
- RS PRO Digital Ammeter 20 mA 0.15 %
- Schneider Electric Harmony 7 Segment LED Digital Panel Multifunction Meter for Voltage 29.5 mm x 51.5 mm
- RS PRO RS PRO Digital Ammeter 20 mA ±0.15 % rdg + 1 % Digits
- Pinet Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 40 mm x 67 mm x 29.5 mm
- Pinet Raw 304 Stainless Steel Butt 3 mm x 3 mm x 0.8 mm
- Pinet Polished Stainless Steel Friction with a Removable Pin Pin 90 mm x 82.5 mm x 2.5 mm
- Pinet Polished Stainless Steel Butt 38 mm x 36.5 mm x 2 mm
