Hammond 1553 Series Black ABS Handheld Enclosure, IP54, 75 mm x 17 mm x, 50.1 mm
- RS Stock No.:
- 741-7418
- Mfr. Part No.:
- 1553AABK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $10.83 |
| 100 - 499 | $10.76 |
| 500 + | $10.61 |
*price indicative
- RS Stock No.:
- 741-7418
- Mfr. Part No.:
- 1553AABK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 17mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 75mm | |
| External Width | 50.1mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 20g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 17mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Length 75mm | ||
External Width 50.1mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 20g | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
Hammond Handheld Enclosure, 75 (L) x 50 (W) x 17mm (H), 69.2mm Maximum PCB Length, Black Colour- 1553 Series - 1553AABK
Want a secure way of protecting your electronic instruments? Cover them up in this handheld enclosure from Hammond. The unit is an ideal partner for small PCBs, thanks to inbuilt mounting bosses that hold boards securely. The screw-down lid means you can easily open and close the box if you need regular access to the contents. Each side features a soft plastic grip that gives you a firm hold. This unit is supplied with a lid and base, plus four screws so you can get set up immediately using just a screwdriver.
Features & Benefits
• Super-light 20g weight means it's comfortable to hold
• Pocket-sized, with compact dimensions of 75 (L) x 50 (W) x 17mm (H)
• IP54 rating indicates dust protection and resistance to water sprays from all directions
• Robust ABS housing handles impacts and abrasion for long-term performance
Applications
• Consumer electronics
• Industrial control systems
• Testing equipment
Can I add a keypad to the enclosure?
Yes. A handy panel recess means there's room to add a keypad or membrane display to boost the unit's functionality.
Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label
Related links
- Hammond 1553 Series Grey ABS Handheld Enclosure 75 mm x 17 mm x, 50.1 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 100 mm x 17 mm x, 61.1 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 100 mm x 17 mm x, 61.1 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 147.2 mm x 25 mm x, 89 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 147.2 mm x 25 mm x, 89 mm
