Hammond 1553 Series Grey ABS Handheld Enclosure, IP54, 100 mm x 17 mm x, 61.1 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.83

(exc. GST)

$15.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$13.83
100 - 499$13.77
500 +$13.63

*price indicative

RS Stock No.:
741-7424
Mfr. Part No.:
1553AGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

17mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Grey

External Width

61.1mm

External Length

100mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Hazardous Area Certification

No

Weight

33g

Standards/Approvals

RoHS

Series

1553

Keypad Recess

Yes

Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label

Hammond 1553 Series Handheld Enclosures


The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Features and Benefits


• Top cover is recessed for membrane display or keypad

• Printed Circuit Board (PCB) standoffs are moulded into case

• Includes removable front panel and assembly hardware

• Over moulded in general purpose ABS plastic with a soft plastic grip

Note

1553 Series numbers ending "BAT" are battery door versions. Battery door and compartment version includes 4 battery clips (for 2 – AA batteries) and a 9 volt (PP3) battery clip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy