Hammond 1553 Series Grey ABS Handheld Enclosure, IP54, 75 mm x 17 mm x, 50.1 mm
- RS Stock No.:
- 741-7427
- Mfr. Part No.:
- 1553AAGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.12
(exc. GST)
$10.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $9.12 |
| 100 - 499 | $9.09 |
| 500 + | $9.00 |
*price indicative
- RS Stock No.:
- 741-7427
- Mfr. Part No.:
- 1553AAGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 17mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 50.1mm | |
| External Length | 75mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 20g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 17mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 50.1mm | ||
External Length 75mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 20g | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label
Hammond 1553 Series Handheld Enclosures
The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.
Features and Benefits
• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip
Note
1553 Series numbers ending "BAT" are battery door versions. Battery door and compartment version includes 4 battery clips (for 2 – AA batteries) and a 9 volt (PP3) battery clip.
- RS Stock No. 7417418
- Mfr. Part No. 1553AABK
Each
$10.83
- RS Stock No. 7417420
- Mfr. Part No. 1553ABK
Each
$13.83
- RS Stock No. 7417424
- Mfr. Part No. 1553AGY
Each
$13.83
- RS Stock No. 5135303
- Mfr. Part No. 1553DBK
Each
$13.87
Related links
- Hammond 1553 Series Black ABS Handheld Enclosure 75 mm x 17 mm x, 50.1 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 100 mm x 17 mm x, 61.1 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 100 mm x 17 mm x, 61.1 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 147 mm x 25 mm x, 89 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 117 mm x 24 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Grey Flame Retardant ABS Handheld Enclosure 210 mm x 32 mm x, 100 mm











