Hammond 1553 Series Black ABS Handheld Enclosure, IP54, 117 mm x 24 mm x, 79 mm
- RS Stock No.:
- 513-5252
- Distrelec Article No.:
- 150-40-605
- Mfr. Part No.:
- 1553BBK
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$15.12
(exc. GST)
$16.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $15.12 | - |
| 100 - 499 | $14.99 | $13.00 |
| 500 + | $14.87 | $125.00 |
*price indicative
- RS Stock No.:
- 513-5252
- Distrelec Article No.:
- 150-40-605
- Mfr. Part No.:
- 1553BBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 24mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 79mm | |
| External Length | 117mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 68g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 24mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 79mm | ||
External Length 117mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 68g | ||
Series 1553 | ||
Keypad Recess Yes | ||
Hammond Series 1553 Handheld Enclosure, ABS Body, IP54 - 1553BBK
This handheld enclosure by Hammond is designed with high-quality ABS body material in a sleek black colour with an IP54 rating. Its compact design features PCB mounting bosses and meets RoHS standards, making it a reliable choice for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Sturdy ABS body material ensures durability
• Sleek black colour for a professional look
• IP54 rating for protection against dust and water
• Compact design with lightweight construction for easy portability
• PCB mounting bosses for internal mounting convenience
• Keypad recess feature for added functionality
• RoHS compliance for environmental safety
Applications
• Industrial control panels
• Electronic enclosures
• Automation equipment
• Electrical control systems
• Mechanical instruments
Can it withstand outdoor use?
Yes, the handheld enclosure is IP54 rated, making it suitable for outdoor applications.
Is it lightweight for easy handling?
Yes, the enclosure weighs only 68g, making it lightweight and portable.
Will it fit standard PCBs?
Yes, the enclosure features internal mounting PCB bosses, compatible with standard PCB sizes.
Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label
Related links
- Hammond 1553 Series Grey ABS Handheld Enclosure 117 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 117 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553BX Series Black ABS Handheld Enclosure Integral Battery Compartment 117 mm x 24 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
