Hammond 1553 Series Black ABS Handheld Enclosure, IP54, 117.2 mm x 24 mm x, 79 mm
- RS Stock No.:
- 741-7433
- Distrelec Article No.:
- 150-40-621
- Mfr. Part No.:
- 1553BBKBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.12
(exc. GST)
$16.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $15.12 |
| 100 - 499 | $15.00 |
| 500 + | $14.76 |
*price indicative
- RS Stock No.:
- 741-7433
- Distrelec Article No.:
- 150-40-621
- Mfr. Part No.:
- 1553BBKBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 24mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 79mm | |
| External Length | 117.2mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 68g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 24mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 79mm | ||
External Length 117.2mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 68g | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label
Hammond 1553 Series Handheld Enclosures
The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.
Features and Benefits
• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip
Note
1553 Series numbers ending "BAT" are battery door versions. Battery door and compartment version includes 4 battery clips (for 2 – AA batteries) and a 9 volt (PP3) battery clip.
Related links
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117 mm x 24 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 117 mm x 24 mm x, 79 mm
