Hammond 1553 Series Black ABS Handheld Enclosure, IP54, 117.2 mm x 32 mm x, 79 mm
- RS Stock No.:
- 741-7436
- Distrelec Article No.:
- 110-41-541
- Mfr. Part No.:
- 1553CBK
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$15.43
(exc. GST)
$16.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $15.43 | - |
| 100 - 499 | $15.32 | - |
| 500 + | $15.09 | 2% |
*price indicative
- RS Stock No.:
- 741-7436
- Distrelec Article No.:
- 110-41-541
- Mfr. Part No.:
- 1553CBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 32mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 79mm | |
| External Length | 117.2mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 68g | |
| Series | 1553 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 32mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 79mm | ||
External Length 117.2mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 68g | ||
Series 1553 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CN
Hammond Handheld Enclosure, 117.2 (L) x 79 (W) x 32mm (H), Black, PCB Internal Mounting - 1553 Series - 1553CBK
Keep your equipment out of harm's way with this handheld enclosure from Hammond. It's a case designed to protect electronic devices such as remote and flying lead machine controllers. As it tips the scales at just 68g, it's a featherweight solution. The unit's ABS body provides resistance to impact damage and chemicals, so you can trust it to stick around for the long haul. The top cover is recessed, which means you can slot in a keypad or a membrane display in a snap.
Features & Benefits
• Soft plastic grip fits comfortably in your hand
• Removable front panel allows for convenient modifications
• Supplied with assembly hardware for convenience
Applications
• Consumer electronics
• Medical devices
• Security systems
• Diagnostic tools
Is this enclosure water-resistant?
Yes. Although it's not fully waterproof, it has an IP54 rating, which indicates it's resistant to low-pressure jets of water from any direction for 10 minutes.
How is my PCB secured inside the enclosure?
There are six moulded standoffs inside the bottom of the enclosure to hold your PCB in place.
Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label
- RS Stock No. 7417442
- Mfr. Part No. 1553CBKBAT
Each
$22.57
- RS Stock No. 7417433
- Mfr. Part No. 1553BBKBK
Each
$15.12
- RS Stock No. 7417430
- Mfr. Part No. 1553CGY
Each
$15.38
- RS Stock No. 5135252
- Mfr. Part No. 1553BBK
Each
$15.28
Related links
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 32 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Grey ABS Handheld Enclosure Integral Battery Compartment 117.2 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black ABS Handheld Enclosure 117 mm x 24 mm x, 79 mm
- Hammond 1553 Series Black Plastic Handheld Enclosure Integral Battery Compartment 117 mm x 32 mm x, 79 mm











