Hammond 1553 Series Black ABS Handheld Enclosure, IP54, 100 mm x 17 mm x, 61.1 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.83

(exc. GST)

$15.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$13.83
100 - 499$13.45
500 +$12.89

*price indicative

RS Stock No.:
741-7420
Mfr. Part No.:
1553ABK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Handheld Enclosure

Body Material

ABS

External Height

17mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Black

External Length

100mm

External Width

61.1mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Weight

33g

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

1553

Keypad Recess

Yes

COO (Country of Origin):
CN

Hammond Handheld Enclosure, 100 (L) x 61 (W) x 17mm (H), ABS Construction, 33g Weight - 1553 Series - 1553ABK


Safely house your sensitive electronic component in this handheld enclosure from Hammond. It features PCB standoffs moulded into its lid and base to achieve a secure hold on the board. With compact external dimensions of 100 (L) x 61 (W) x 17mm (H), the unit easily fits into your palm. The soft-sided construction offers a comfortable grip so you can carry it without strain. As this enclosure is rated IP54, you can trust it's closed tight against dust and water.

Features & Benefits


• Light weight of 33g for hassle-free portability

• Recessed cover for convenient installation of a keypad

• Front panel is removable for quick assembly and disassembly

Applications


• Consumer electronics

• Communications equipment

• Electrical engineering

• Airports and seaports

How do I install my board in this enclosure?


Thanks to its simple snap-fit design, you can install your board in a cinch by clipping it to the interior of this enclosure. It comes with four self-tapping screws to ensure the cover is secured.

What's this enclosure made from?


This enclosure is made from tough ABS that delivers insulation protection to help prevent electric shocks.

Soft Sided moulding with PCB Standoffs in lid and base. Recessed top cover for membrane keypad or label

Each
$13.83
Each
$9.12
Each
$10.72
Each
$16.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy