MG Chemicals Grease 25 ml MG Chemicals
- RS Stock No.:
- 918-5028
- Mfr. Part No.:
- 847-25ML
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
$69.02
(exc. GST)
$75.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $69.02 |
| 15 - 39 | $68.79 |
| 40 + | $68.16 |
*price indicative
- RS Stock No.:
- 918-5028
- Mfr. Part No.:
- 847-25ML
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Grease | |
| Trade Name | MG Chemicals | |
| Product Form | Paste | |
| Package Type | Tub | |
| Package Size | 25 ml | |
| Food Safe | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Grease | ||
Trade Name MG Chemicals | ||
Product Form Paste | ||
Package Type Tub | ||
Package Size 25 ml | ||
Food Safe No | ||
Colour Black | ||
Standards/Approvals No | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- CA
MG Chemicals 847 Conductive Assembly Paste
The 847 conductive, non-silicone assembly paste from MG Chemicals is designed to improve the electrical connections between irregular surfaces, loose or vibrating parts.
Feature and Benefits
Does not bleed or separate at high temperatures
Contains special corrosion inhibiting compounds
Withstands high temperatures without drying
Wide operating temperature range
Typical Applications
Use in applications that need stability over wide thermal ranges.
Caution
DO NOT apply or smooth grease with bare finger. Carbon black is hard to clean and can transfer to other surfaces by touch.
Related links
- MG Chemicals Silicone Grease 85 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 454 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 85 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 454 ml MG Chemicals Carbon Conductive 846 Food Safe
- MG Chemicals Carbon Conductive Silicone Grease 73 ml MG Chemicals Food Safe
- MG Chemicals Transparent Acrylic Conformal Coating -65 °C min, 125 °C max
- MG Chemicals Spray 400 ml Aerosol
- MG Chemicals Green Acrylic Conformal Coating 125 °C min, -65 °C max
