CRC Lithium Grease 300 g White Lithium Grease
- RS Stock No.:
- 238-7813
- Mfr. Part No.:
- 5037
- Brand:
- CRC
Subtotal (1 unit)*
$23.91
(exc. GST)
$26.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.91 |
*price indicative
- RS Stock No.:
- 238-7813
- Mfr. Part No.:
- 5037
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Grease | |
| Trade Name | White Lithium Grease | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 300 g | |
| NGLI Grade | 2 | |
| Flash Point | -5°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | -17.8°C | |
| Minimum Operating Temperature | -17.8°C | |
| Specific Gravity | 0.633 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Grease | ||
Trade Name White Lithium Grease | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 300 g | ||
NGLI Grade 2 | ||
Flash Point -5°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature -17.8°C | ||
Minimum Operating Temperature -17.8°C | ||
Specific Gravity 0.633 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC WHITE LITHIUM GREASE is an advanced lubricant and protectant containing an advanced additive package for superior performance and durability in any weather and most temperatures. This versatile grease is designed for light duty applications requiring a long grease life. It contains oxidation inhibitors to counter corrosion, and protects with a tough, high viscosity film.
Rust & Oxidation Inhibitors
High Purity, white lithium based grease
Non-conductive
MSDS
Related links
- Greases
- 3-in-one Lithium Grease 400 ml 3-EN-UN
- CRC Hydrocarbon Grease 284 g CRC White Grease
- CRC Anti-Spatter Lubricant Lubricant 300 g
- CRC Conformal Coating, 300 g Aerosol
- CRC MARINE 66 Lubricant Hydrocarbon 300 g Aerosol
- CRC CRC Gasket Stripper Gasket Stripper 300 g Aerosol
- Castrol Lithium Grease 400 g Castrol High Temperature Grease












