CRC Silicone Grease 284 g Dielectric Grease
- RS Stock No.:
- 238-7864
- Mfr. Part No.:
- FG03082
- Brand:
- CRC
Subtotal (1 unit)*
$33.39
(exc. GST)
$36.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.39 |
*price indicative
- RS Stock No.:
- 238-7864
- Mfr. Part No.:
- FG03082
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Grease | |
| Trade Name | Dielectric Grease | |
| Grease Type | Silicone | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 284 g | |
| NGLI Grade | 2 | |
| Flash Point | 0°C | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Specific Gravity | 0.646 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Grease | ||
Trade Name Dielectric Grease | ||
Grease Type Silicone | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 284 g | ||
NGLI Grade 2 | ||
Flash Point 0°C | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Specific Gravity 0.646 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Dielectric Grease 10OZ seals, lubricates, waterproofs and insulates electrical connections with a thin, non-curing silicone compound that helps maintain electrical performance by reducing line sag, arcing, voltage drops and problems caused by adverse weather conditions. It also provides an exceptional lubricant for fasteners used to support temporary electrical work. It improves electrical performance during adverse conditions such as rain, fog, salt spray and temperature extremes. It is also excellent for lubricating and sealing rubber and plastic parts including O-rings.
Seals, Lubricates, Protects, Insulates and Waterproofs
Temperature Resistant
Rubber and Plastic Safe
- RS Stock No. 0293495
- Mfr. Part No. 30304-AA
Each
$34.77
- RS Stock No. 2387831
- Mfr. Part No. 5109
Each
$21.42
Related links
- CRC Silicone Grease 94 g CRC Dielectric Grease
- CRC Silicone Grease 14.2 g CRC Dielectric Grease Food Safe
- SuperRod Silicone Grease 94 g CRC Dielectric Grease
- CRC Hydrocarbon Grease 284 g CRC White Grease
- CRC Grease Grease 4 ml CRC Dielectric Grease
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease
- CRC Lithium Grease 300 g CRC White Lithium Grease
- CRC Synthetic Grease 397 g CRC Food Grade Multi-Purpose Grease










