RS PRO Grease 1 kg GCS-052SM8

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$1,021.12

(exc. GST)

$1,123.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,021.12-
5 +$840.3917%

*price indicative

RS Stock No.:
180-5313
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Grease

Trade Name

GCS-052SM8

Package Type

Pail

Package Size

1 kg

Standards/Approvals

RoHS

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

300°C

RS PRO Silicone Thermal Grease, 5.2 W/m·K


Looking to improve the contact between your electronic components? This RS PRO thermal grease will do the trick. This will fill even the smallest of gaps in between semi-conductors, stopping their efficiency from being reduced.

It's silicone-based, so it remains stable at temperatures up to +300°C and has a thermal conductivity of 5.2 W/m·K to enhance heat transfer. The paste is non-hardening, to prevent stress cracks from forming over time and reducing the need for reapplication.

Thermal grease is useful in the building of laptops, gaming consoles and computer servers. It's also handy for automotive parts, television displays and power supplies. Do remember to use hand and eye protection when applying this product to your components.

Features and Benefits


• Carbon black mesoporous, metal filler, methyltriacetoxysilane, silicone-A chemical component

• Silicone material

• Operating temperature range of -20°C to +130°C

• Pack size of 1 kg

• Comes as a paste

• Thermal conductivity of 5.2 W/m·K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy