RS PRO Grease 1 kg GCS039SM7

Get a bulk buy discount

Add 5 more to save $343.25

View bulk pricing options

Subtotal (1 unit)*

$387.92

(exc. GST)

$426.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$387.92-
5 +$319.27$343.25

*price indicative

RS Stock No.:
180-5312
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Grease

Trade Name

GCS039SM7

Package Type

Pail

Package Size

1 kg

Standards/Approvals

EN 166, EH40/2005 (Fourth edition, 2020). HSE, EN 374-2

Maximum Operating Temperature

300°C

Minimum Operating Temperature

-30°C

RS PRO Silicone Thermal Grease, 3.9 W/m·K


Use this thermal grease from RS PRO to ensure the reliable operation of your heat-sensitive equipment. It keeps a consistent thermal flow by filling in any air gaps between components and surfaces, allowing heat to dissipate more efficiently.

The product is supplied as a large 1 kg pot, which is ideal for regular use. It's a stable paste that won't harden over time, which means that your maintenance and costs will be reduced. This type of thermal grease is also known as heat sink paste and central processing unit (CPUs) grease, as its high level of resistivity means that it's particularly suited for use in electronics equipment.

This silicone-based product can function effectively across a temperature range of -20°C to +180°C, so it can be used in the most demanding environments. Car engines, consumer electronics and power supplies can all benefit from this thermal grease.

Features and Benefits


• Silicone material

• Operating temperature range -20°C to +180°C

• Pack size of 1 kg

• Comes as a paste

• Thermal conductivity of 3.9 W/m·K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy