Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$205.33
(exc. GST)
$225.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $41.066 | $205.33 |
| 25 - 120 | $40.646 | $203.23 |
| 125 + | $33.448 | $167.24 |
*price indicative
- RS Stock No.:
- 556-446
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Grease | |
| Trade Name | RS PRO | |
| Grease Type | Hydrocarbon | |
| Product Form | Grease | |
| Package Type | Tube | |
| Package Size | 50 ml | |
| Food Safe | No | |
| Colour | Beige | |
| Grease Thickener | Clay | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Grease | ||
Trade Name RS PRO | ||
Grease Type Hydrocarbon | ||
Product Form Grease | ||
Package Type Tube | ||
Package Size 50 ml | ||
Food Safe No | ||
Colour Beige | ||
Grease Thickener Clay | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB
Multipurpose Grease
Maintains low contact resistance on all types of wiping, sliding and non-arcing electrical contacts, including low power make-and-break switches
First-class mechanical lubricant for bearings, small gears, pivots and slides, but not meter and watch bearings
Special anti-corrosive properties for lubricating thermoplastics under stress, such as gear mechanisms
Related links
- RS PRO High Temperature High Temperature Grease 50 ml RS PRO
- RS PRO Black Potting Compound Epoxy 50 ml
- RS PRO Grease 200 ml RS PRO SGB
- RS PRO Grease 35 ml RS PRO GX-Contact Grease
- RS PRO Grease 20 ml RS PRO SGB
- RS PRO Polypropylene Measuring Scoop 50 ml
- Acc Silicones Silicone Grease 50 g Acc Silicones SGM494
- CRC Hydrocarbon Grease 284 g CRC White Grease