Get a bulk buy discount
Add 15 more to save $3.75
View bulk pricing optionsSubtotal (1 unit)*
$13.38
(exc. GST)
$14.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship
- Plus 355 unit(s) ready to ship from another location
- Plus 99 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $13.38 | - |
| 15 - 74 | $13.13 | $3.75 |
| 75 + | $10.78 | $195.00 |
*price indicative
- RS Stock No.:
- 180-5306
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Grease | |
| Trade Name | GCS-040 (series code) | |
| Package Size | 20 g | |
| Standards/Approvals | EN 14387, EN 166, EN 374-2 | |
| Maximum Operating Temperature | 300°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Grease | ||
Trade Name GCS-040 (series code) | ||
Package Size 20 g | ||
Standards/Approvals EN 14387, EN 166, EN 374-2 | ||
Maximum Operating Temperature 300°C | ||
Minimum Operating Temperature -30°C | ||
RS PRO Silicone Thermal Grease, 1.4 W/m·K
You can use this RS PRO thermal grease to fill any small air gaps between surfaces in your equipment. It has a high level of thermal conductivity, so it ensures a consistent flow of heat to keep your systems functioning efficiently.
This silicone-based paste can operate effectively across a temperature range of -20°C to +230°C, making it suited to the most extreme environments. A pack size of 20 g means that you can store and carry the grease around easily. It's supplied in a syringe for immediate, reliable dispensing.
The product has an excellent level of long-term stability and won't harden over time, so maintenance needs for your equipment will be reduced. It's ideal for use with electronics systems due to its resistivity and is also suitable for maintaining automotive components and power supplies.
Features and Benefits
• Silicone material
• Operating temperature range of -20°C to +230°C
• Pack size of 20 g
• Paste physical state
• Thermal conductivity of 1.4 W/m∑K
