RS PRO Grease 30 g S606C

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$51.10

(exc. GST)

$56.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$51.10-
25 - 124$50.331%
125 +$41.4118%

*price indicative

RS Stock No.:
707-4736
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Grease

Trade Name

S606C

Product Form

Grease

Package Size

30 g

Viscosity

120, 000–180, 000 cps

Standards/Approvals

RoHS

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-40°C

Specific Gravity

2.6

COO (Country of Origin):
TW

RS PRO Silicone Thermal Grease


This general purpose heat sink silicone grease from RS Pro can be used across a number of applications and within a wide operating temperature range.

The compound is a thermal conductive and has a shelf life of 18 months from the date of manufacture when stored unopened or below 25°C. The thermal paste or CPU grease works by acting as an interface between the two heat sources. The thermal grease fills in all those minuscule imperfections, ensuring the maximum heat transfer between the CPU and heat-sink before cooling.

Features and Benefits


• 30g jar

• Good thermal conductor even at high temperatures

• Does not harden with time

• Easy to use

• 18 month shelf life when stored correctly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy