Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$62.73
(exc. GST)
$69.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 316 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $62.73 | - |
| 15 - 74 | $61.54 | 1% |
| 75 + | $50.61 | 19% |
*price indicative
- RS Stock No.:
- 180-5309
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Grease | |
| Trade Name | GCS-052SM8 | |
| Package Size | 20 g | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 300°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Grease | ||
Trade Name GCS-052SM8 | ||
Package Size 20 g | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 300°C | ||
RS PRO Silicone Thermal Grease, 5.2 W/m·K
You can apply this RS PRO thermal grease at the interfaces in your equipment to ensure reliable dissipation of heat. It fills up gaps between different parts or components, preventing air from acting as an insulator. As a result, you'll achieve a more efficient thermal flow.
This product has a good level of stability and it won't harden over time, so your maintenance requirements will be reduced. It's made from a silicone material, which gives it a broad operating temperature range. This makes it suitable for a variety of demanding environments.
The paste's electrical resistivity means that it's insulated against high voltages, so it can be used effectively in electronics equipment. It's also ideal for automotive systems such as brakes and engines, as well as power supplies.
Features and Benefits
• Carbon black mesoporous, metal filler, methyltriacetoxysilane, silicone-A chemical component
• Silicone material
• Operating temperature range of -20°C to +130°C
• Pack size of 20 g
• Comes as a paste
• Thermal conductivity of 5.2 W/m·K
