WD-40 Grease Grease 400 ml WD-40 SPECIALIST

Bulk discount available

Subtotal (1 unit)*

$21.20

(exc. GST)

$23.32

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$21.20
6 - 11$20.76
12 +$20.26

*price indicative

RS Stock No.:
822-7925
Mfr. Part No.:
44215
Brand:
WD-40
Find similar products by selecting one or more attributes.
Select all

Brand

WD-40

Product Type

Grease

Trade Name

WD-40 SPECIALIST

Grease Type

Grease

Product Form

Liquid

Package Type

Spray

Package Size

400 ml

Food Safe

No

Colour

Brown

Flash Point

-104°C

Standards/Approvals

No

COO (Country of Origin):
GB

WD-40 Specialist Grease Spray


The WD-40 400ml specialist spray is premium-quality grease, specifically designed for use in areas where longer-term corrosion protection and lubrication is required. The physical properties of this product make it ideal for use on vertical surfaces as it is thick and tacky to prevent running or product displacement.

Warning:

Do not use on plastic surfaces or hot metallic surfaces

Features and Benefits


The non-drip formula doesn’t run and stays where it is applied

Water-resistant

Smart straw allows precise application

Quite long-lasting and affordable

Excellent load-carrying properties

Excellent water displacement properties

Wide temperature ranging between -20⁰C and 115⁰C as gel

Applications


Industries

Residential use

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007