Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 64.9 mm x 167 mm x 107 mm
- RS Stock No.:
- 528-7347
- Mfr. Part No.:
- 1594RFIEBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.39
(exc. GST)
$63.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $57.39 |
| 50 - 99 | $55.38 |
| 100 + | $54.17 |
*price indicative
- RS Stock No.:
- 528-7347
- Mfr. Part No.:
- 1594RFIEBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 64.9mm | |
| External Length | 167mm | |
| External Width | 107mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1594 | |
| Weight | 292g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 64.9mm | ||
External Length 167mm | ||
External Width 107mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1594 | ||
Weight 292g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Hammond Enclosure, 167 (L) x 107 (W) x 64.9mm (H), EMI/RFI Shielded - 1594 Series - 1594RFIEBK
For an instant security upgrade, pop your printed circuit boards into this enclosure from Hammond. It's made from an ultra-sturdy conductive compound of ABS plastic enhanced with stainless steel fibres. That means it's EMI/RFI shielded, so your signal stays strong without risk of disruption from external interference. The enclosure's IP54-rated and has an average wall thickness of 3.1mm to protect the contents from dust and water spray. A matching lid with countersunk screws keeps everything under wraps.
Features & Benefits
• Screws come pre-threaded into integral brass brushings for repetitive assembly and disassembly without damage
• Light weight of 292g means it won't put undue strain on your system
• Compact dimensions of 53 (H) x 107 (W) x 168mm (L) fit easily into a crowded setup
Applications
• Computer maintenance
• Commercial data networks
• IT security systems
What type of screws does this enclosure use?
The lid is secured with 18mm-long Phillips machine screws, which come included as part of the set.
How does EMI interference impact my PCB?
Electromagnetic interference can lead to reduced performance or improper functioning of your electronic equipment. That's why it's safer to house it in an enclosure.
Approvals
Material Flamability Rating: UL94-V0
- RS Stock No. 5287022
- Mfr. Part No. 1594EBK
Each
$32.05
- RS Stock No. 5286990
- Mfr. Part No. 1594DBK
Each
$24.59
- RS Stock No. 2072079
- Mfr. Part No. 1599BBK
Each
$17.37
- RS Stock No. 7733158
- Mfr. Part No. 1591XXEFLBK
Each
$21.83
Related links
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 167 mm, 107 mm
- Hammond 1594 Series Grey Flame Retardant ABS Enclosure 168 mm, 107 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 106.5 mm, 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 104 mm, 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm












