Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40.1 mm x 81 mm x 56 mm
- RS Stock No.:
- 528-7319
- Mfr. Part No.:
- 1594RFIBBK
- Brand:
- Hammond
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.73
(exc. GST)
$30.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $27.73 |
| 50 - 99 | $27.64 |
| 100 + | $27.43 |
*price indicative
- RS Stock No.:
- 528-7319
- Mfr. Part No.:
- 1594RFIBBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 40.1mm | |
| External Width | 56mm | |
| External Length | 81mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1594 | |
| Weight | 82g | |
| Standards/Approvals | RoHS Compliant | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 40.1mm | ||
External Width 56mm | ||
External Length 81mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1594 | ||
Weight 82g | ||
Standards/Approvals RoHS Compliant | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
IP54 Heavy Duty - EMI/RFI Shielded
Thick wall enclosure for EMI/RFI shielding applications using conductive plastic (a compound of ABS flame retardant plastic and stainless steel fibres)
Designed for mounting PCB's
Countersunk lid is secured with four M3x0.5-0.71 in. (18mm) long, Philips machine screws threaded into integral brass bushings, for repetitive assembley and disassembley
Black matt textured finish
Approvals
Material Flamability Rating: UL94-V0
Caution
Conductive plastic is NOT an insulator - these enclosures must be treated like a metal enclosure.
Conductive plastic will act as a heating element - any significant current flow will cause the plastic to heat and produce smoke.
Conductive plastic will act as a heating element - any significant current flow will cause the plastic to heat and produce smoke.
Related links
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Black IP66 28 mm 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Grey IP66 28 mm 56 mm
- Hammond 1594 Series Grey Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Light Grey ABS Enclosure 81 mm, 56 mm
