Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 58 mm x 193 mm x 113 mm
- RS Stock No.:
- 773-3158
- Mfr. Part No.:
- 1591XXEFLBK
- Brand:
- Hammond
Subtotal (1 unit)*
$21.83
(exc. GST)
$24.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.83 |
*price indicative
- RS Stock No.:
- 773-3158
- Mfr. Part No.:
- 1591XXEFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 58mm | |
| External Length | 193mm | |
| External Width | 113mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 217g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 58mm | ||
External Length 193mm | ||
External Width 113mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591 | ||
Internal Mount Type PCB | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 217g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure 193 (L) x 113 (W) x 62mm (H), 217g Weight, Unshielded - 1591 Series - 1591XXEFLBK
To keep your PCBs as safe as houses, slot them into this enclosure from Hammond. It comes with an IP54 rating, so you can be sure it shrugs off dust and moisture. Inside, there are integral card guides to make inserting 1.5mm PC cards a doddle. If you want belt and braces, there are also moulded standoffs to support your boards. When they're secured in place, seal the lid firmly with the four included screws. Wear-resistant brass bushings mean you can open and close the box to gain access at any time.
Features & Benefits
• Wall thickness of 2mm ensures the body is strong
• Flanges include four extra screw slots for easy wall or shelf mounting
• Lap-joint construction creates a protective seal around the lid
Applications
• Automotive workshops
• Assembly lines
• Computer networks
Why does the IP54 rating matter?
The unit's IP54 rating is important, as it tells you the box is able to combat dust and moisture that could otherwise cause your sensitive circuits from rusting.
Approvals
Material Flamability Rating: UL94-V0
- RS Stock No. 2256391
- Mfr. Part No. 1591XXFFLBK
Each
$27.58
- RS Stock No. 8180476
- Mfr. Part No. 1591XXGFLBK
Each
$16.22
- RS Stock No. 4935685
- Mfr. Part No. 1591BFLBK
Each
$10.81
- RS Stock No. 7733142
- Mfr. Part No. 1591XXBFLBK
Each
$9.98
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 193 mm, 112 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 113 mm, 63 mm
- Hammond 1591 Series Black ABS Enclosure 221 mm, 150 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 121 mm, 94 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 165 mm, 71 mm












