Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54, Black Lid, 131.5 x 66.3 x 55.1mm
- RS Stock No.:
- 528-6990
- Mfr. Part No.:
- 1594DBK
- Brand:
- Hammond
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.36
(exc. GST)
$26.80
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $24.36 |
50 - 99 | $23.97 |
100 + | $23.58 |
- RS Stock No.:
- 528-6990
- Mfr. Part No.:
- 1594DBK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Hammond Enclosure, 132 (L) x 66 (W) x 47mm (H), 138g Weight, Screw-On Lid - 1594 Series - 1594DBK
For the hassle-free housing of your electrical parts, choose this rugged enclosure from Hammond. It has a compartment that allows you to store sensitive equipment, such as printed circuit boards, without having to think outside the box. Securing the lid is a breeze using the four countersunk M3 x 0.5mm Phillips machine screws that come included. As the ABS plastic body is impact-resistant, you can trust it to protect your components against dings and scratches.
Features & Benefits
• Thick 3.3mm walls make this a sturdy option
• Housing self-extinguishes within 10 seconds, helping to prevent fires from spreading in your workspace
• Light weight of 138g for strain-free mounting in your system
• Sleek black colour achieves a polished and professional appearance that blends in with your setup
• Housing self-extinguishes within 10 seconds, helping to prevent fires from spreading in your workspace
• Light weight of 138g for strain-free mounting in your system
• Sleek black colour achieves a polished and professional appearance that blends in with your setup
Applications
• Wastewater facilities
• Packaging industry
• Industrial manufacturing
• Automation and control networks
• Food and beverage production
• Packaging industry
• Industrial manufacturing
• Automation and control networks
• Food and beverage production
Is this enclosure water-resistant?
Yes. The IP54 rating on this unit indicates that it's protected against water spray from any direction, so you can place it in damp environments. It's not fully waterproof, however.
Approvals
Material Flamability Rating: UL94-V0
Specifications
Attribute | Value |
---|---|
Body Material | Flame Retardant ABS |
External Length | 131.5 mm |
External Height | 55.1 mm |
External Width | 66.3 mm |
External Dimensions | 131.5 x 66.3 x 55.1mm |
IP Rating | IP54 |
Range | 1594 |
Colour | Black |
Lid Colour | Black |
Flanged | No |
Shielded | No |
Series | 1594 |
Weight | 140g |
Transparent Door | No |
RAL Code | RAL 9005 |
Explosion Proof | No |
Related links
- Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54,...
- Hammond 1594 Series Grey Flame Retardant ABS Enclosure, IP54, Grey...
- Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54,...
- Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54,...
- Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54,...
- Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54,...
- Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54,...
- Hammond 1594 Series Black Flame Retardant ABS Enclosure, IP54,...