Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 56 mm x 56 mm
- RS Stock No.:
- 528-6928
- Distrelec Article No.:
- 150-30-606
- Mfr. Part No.:
- 1594ABK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.93
(exc. GST)
$18.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $16.93 |
| 50 - 99 | $16.26 |
| 100 + | $15.59 |
*price indicative
- RS Stock No.:
- 528-6928
- Distrelec Article No.:
- 150-30-606
- Mfr. Part No.:
- 1594ABK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 28mm | |
| External Width | 56mm | |
| External Length | 56mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1594 | |
| Number of Knockouts | 0 | |
| Weight | 55g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 28mm | ||
External Width 56mm | ||
External Length 56mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1594 | ||
Number of Knockouts 0 | ||
Weight 55g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Hammond 1594 Series Enclosure, Flame Retardant ABS, Black - 1594ABK
The Hammond ABS enclosure in black, part of the 1594 Series, offers a compact and lightweight solution for small electronic applications. Designed with flame retardant materials and an IP54 rating, this enclosure ensures reliable protection for your electronics. The sleek black design adds a professional touch to your projects while meeting high safety standards.
Features & Benefits
• Flame retardant ABS material for enhanced safety and durability
• IP54 rating provides protection against dust and splashing water
• Lightweight construction for easy installation and handling
• Compact size ideal for small electronic components
• Sleek black design for a professional appearance
Applications
• Ideal for automation projects requiring compact and lightweight enclosures
• Perfect for electrical applications in industrial settings
• Suitable for use in mechanical projects that demand high safety standards
Can it be used for automation projects?
Yes, the Hammond ABS enclosure is perfect for automation applications due to its compact size.
Will it provide protection against water and dust?
Yes, with an IP54 rating, this enclosure offers excellent protection from water and dust.
Is it suitable for electrical projects in industrial environments?
Yes, the flame retardant ABS material makes it ideal for use in industrial electrical applications.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Grey Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Black IP54 28 mm 56 mm
- Hammond 1594 Series Black IP66 28 mm 56 mm
- Hammond 1594 Series Grey IP66 28 mm 56 mm
- Hammond 1594 Series Black IP54 28 mm 56 mm
