Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 25 mm x 130 mm x 65 mm
- RS Stock No.:
- 207-2079
- Mfr. Part No.:
- 1599BBK
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $17.37 | - |
| 50 - 99 | $17.10 | 1% |
| 100 + | $16.71 | 3% |
*price indicative
- RS Stock No.:
- 207-2079
- Mfr. Part No.:
- 1599BBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Length | 130mm | |
| External Width | 65mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1599 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 2 | |
| Weight | 82g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Length 130mm | ||
External Width 65mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1599 | ||
Internal Mount Type PCB | ||
Number of Knockouts 2 | ||
Weight 82g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Series 1599 Enclosure, Flame Retardant ABS Body, IP54 Rating - 1599BBK
This Hammond enclosure is crafted to provide a reliable solution for protecting electronic components in various industries. With its compact design and flame retardant ABS material, this enclosure offers durability and safety for a wide range of applications.
Features & Benefits
• Made from flame retardant ABS material for enhanced safety
• IP54 rated for protection against dust and splashing water
• Compact dimensions of 130 x 65 x 25 mm make it ideal for small electronic projects
• Lightweight design at only 82 g for easy handling and mounting
• Black colour for a sleek and professional look
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for housing small electronic components and devices securely
• Can be used for projects that require a compact and lightweight enclosure
Can it withstand harsh industrial environments?
Yes, it is made from flame retardant ABS material, ensuring durability in challenging conditions.
Will it protect electronic components effectively?
Yes, the IP54 rating ensures protection against dust and water, keeping your components safe.
Is it suitable for small electronic projects?
Yes, with its compact dimensions and lightweight design, it's reliable for smaller projects.
Can it be easily mounted and configured?
Yes, the lightweight design makes it easy to handle and mount for seamless installation.
Will it provide a professional appearance for my project?
Yes, the black colour offers a sleek and professional look for any application.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure 130 mm, 65 mm
- Hammond 1599 Series Black Flame Retardant ABS Enclosure 220 mm, 140 mm
- Hammond 1599 Series Black Flame Retardant ABS Enclosure 170 mm, 85 mm
- Hammond 1599 Series Black Flame Retardant ABS Enclosure 220 mm, 110 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure 240 mm x 30 mm x, 190 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 65 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 27 mm x,
