Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 81 mm x 56 mm
- RS Stock No.:
- 528-6956
- Distrelec Article No.:
- 150-30-614
- Mfr. Part No.:
- 1594BBK
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $14.00
View bulk pricing optionsSubtotal (1 unit)*
$17.67
(exc. GST)
$19.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $17.67 | - |
| 50 - 99 | $17.39 | $14.00 |
| 100 + | $17.09 | $58.00 |
*price indicative
- RS Stock No.:
- 528-6956
- Distrelec Article No.:
- 150-30-614
- Mfr. Part No.:
- 1594BBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 28mm | |
| External Length | 81mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1594 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Weight | 73g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 28mm | ||
External Length 81mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1594 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Weight 73g | ||
Transparent Door No | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Hammond Enclosure, 81 (L) x 56 (W) x 40.1mm (H), ABS Construction, IP54 Rating - 1594 Series - 1594BBK
Seeking to safeguard your critical electronics? Slot them into this enclosure from Hammond. It's a versatile choice for protecting instruments or PCBs from common environmental hazards. The robust walls have an average thickness of 3.3mm, so they shrug off impacts and abrasions to act as a shield for the equipment inside. To boost safety, the enclosure's heavy-duty ABS material is approved as flame-retardant, so it won't contribute to the spread of flames if there's a fire.
Features & Benefits
• Integrated brass bushings let you assemble and disassemble the box repeatedly without causing wear
• Matte textured finish adds durability and visual appeal
• Supplied with four M3x0.5 (18mm) Phillips machine screws, so you've everything you need for quick installation
• Compact dimensions of 81 (L) x 56 (W) x 40.1mm (H) make it a comfortable fit for a single bit of kit
Applications
• Schools and universities
• Telecommunications networks
• Industrial automation and control
Does this enclosure have an IP rating?
Yes. As the enclosure is IP54-rated once sealed, it offers dust protection and resists splashes of water from all directions.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Grey Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Light Grey ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Black IP54 28 mm 56 mm
- Hammond 1594 Series Black IP66 28 mm 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Grey IP66 28 mm 56 mm
