Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 25 mm x 165 mm x 71 mm
- RS Stock No.:
- 493-5770
- Mfr. Part No.:
- 1591HFLBK
- Brand:
- Hammond
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.47
(exc. GST)
$18.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $16.47 |
| 10 - 49 | $16.42 |
| 50 + | $16.29 |
*price indicative
- RS Stock No.:
- 493-5770
- Mfr. Part No.:
- 1591HFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 25mm | |
| External Length | 165mm | |
| External Width | 71mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Weight | 105g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 25mm | ||
External Length 165mm | ||
External Width 71mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Weight 105g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond 1591 Multi-purpose Plastic Enclosures, Flanged
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.
Features and Benefits:
• Moulded from easy to machine standard ABS or flame retardant ABS
• Flame retardant version has a flammability rating of UL94V-0
• Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm self tapping screws, threaded into tapped integral brass bushings
• Dimensions do not include the lid (add 4mm to height for the lid)
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• 4 x M3x10mm Phillips screws
Note
• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.
Approvals
UL flammability rating of 94V-0
Related links
- Hammond 1591 Series Black ABS General Purpose Enclosure 165 mm, 71 mm
- Hammond 1591 Series Black ABS Enclosure 165 mm, 71 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 165 mm, 71 mm
- Hammond Grey Flame Retardant ABS Enclosure 165 mm, 71 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 165 mm, 71 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 166 mm, 71 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 191 mm, 110 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 121 mm, 94 mm
