Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 25 mm x 85 mm x 56 mm
- RS Stock No.:
- 493-5938
- Distrelec Article No.:
- 150-19-484
- Mfr. Part No.:
- 1591MBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 116 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.89 |
| 10 - 49 | $9.83 |
| 50 + | $9.73 |
*price indicative
- RS Stock No.:
- 493-5938
- Distrelec Article No.:
- 150-19-484
- Mfr. Part No.:
- 1591MBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 25mm | |
| External Width | 56mm | |
| External Length | 85mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Weight | 53g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 25mm | ||
External Width 56mm | ||
External Length 85mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Weight 53g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 85 (L) x 56 (W) x 26mm (H), Flame-Retardant ABS Material, Two-Piece Construction - 1591 Series - 1591MBK
Need a safe space to keep your electronic devices? Put them under cover in this enclosure from Hammond. It's a two-piece assembly, with a body and lid, to keep your components protected from contaminants, bumps and abrasion. Thanks to the internal card guides, it's easy to slot PCBs neatly inside. The unit's made of tough ABS plastic that has self-extinguishing properties to prevent the spread of flames in the event of a fire.
Features & Benefits
• Compact external dimensions of 85 (L) x 56 (W) x 26mm (H) to take up minimal space in your setup
• Smooth internal sides for easy insertion and removal of cards
• Four pre-tapped holes for hassle-free lid installation
• IP54 rating indicates it's protected against dust and water splashes
Applications
• Assembly lines
• Seaports and airports
• Storage facilities
• Printing presses
How do I fix the lid to this enclosure?
The unit's supplied with four screws. Simply pop the lid on the body and attach one screw to each corner. There are brass bushings built into the screw posts to allow for repeated assembly and disassembly.
Approvals
Material Flamability Rating: UL94-V0
- RS Stock No. 4935944
- Mfr. Part No. 1591LBK
Each
$11.95
- RS Stock No. 3815215
- Mfr. Part No. 1591HSBK
Each
$13.88
- RS Stock No. 3822128
- Mfr. Part No. 1591HSFLBK
Each
$11.76
- RS Stock No. 4935641
- Mfr. Part No. 1591MFLBK
Each
$9.91
Related links
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 193 mm, 112 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 100 mm, 50 mm












