Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 25 mm x 165 mm x 71 mm
- RS Stock No.:
- 382-2128
- Mfr. Part No.:
- 1591HSFLBK
- Brand:
- Hammond
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.76
(exc. GST)
$12.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $11.76 | - |
| 100 - 499 | $11.45 | 2% |
| 500 + | $11.15 | 5% |
*price indicative
- RS Stock No.:
- 382-2128
- Mfr. Part No.:
- 1591HSFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Width | 71mm | |
| External Length | 165mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 100g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Width 71mm | ||
External Length 165mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 100g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 165 (L) x 71 (W) 25mm (H), Lap-Joint Construction, IP54 Rating - 1591 Series - 1591HSFLBK
Need a safe storage solution for your electronic equipment? This enclosure from Hammond is just the job. It features integral card guides that keep your PCBs securely in place and properly spaced. The robust lap-joint construction means this product's tightly sealed to an IP54 standard, so it's protected against dust and water splashes from any direction. Thanks to the flanged design, you can fix it on a wall or panel to save space in your setup.
Features & Benefits
• Screw-down lid to prevent contamination and tampering
• Mounting holes are pre-drilled for simple installation
• Comes with cover screws so you can easily secure the lid
• Low weight of 94g means it's a breeze to assemble and install
Applications
• Packaging facilities
• Power plants
• Oil and gas industry
• Control panels
What size is this enclosure?
It has external dimensions of 165 (L) x 71 (W) x 25mm (H), so it's the ideal size for housing standard boards.
Is this unit flame-retardant?
Yes, it has a durable ABS body that's self-extinguishing in the event of fire, to boost workplace safety.
Related links
- Hammond 1591 Series Black ABS General Purpose Enclosure 165 mm, 71 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 165 mm, 71 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 165 mm, 71 mm
- Hammond 1591 Series Black ABS Enclosure 165 mm, 71 mm
- Hammond Grey Flame Retardant ABS Enclosure 165 mm, 71 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 165 mm, 71 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 165 mm, 71 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 166 mm, 71 mm
