Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 27 mm x 112 mm x 62 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.81

(exc. GST)

$11.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.81
10 - 49$10.76
50 +$10.63

*price indicative

RS Stock No.:
493-5685
Distrelec Article No.:
150-19-724
Mfr. Part No.:
1591BFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

27mm

External Length

112mm

External Width

62mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Number of Knockouts

0

Weight

76g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 112 (L) x 62 (W) x 31mm (H), Flanged Type, Unshielded - 1591 Series - 1591BFLBK


Searching for a simple way to keep your PCB safe? Choose this enclosure from Hammond for the job. It's made from hard-wearing ABS material that withstands impacts, abrasion and corrosion to safeguard your circuitry from environmental stresses. The box carries an IP54 rating, which means it's protected from dust and low-pressure water jets from every direction, so contaminants are not invited to this party. You'll find the flanged endpoints make it a breeze to install on walls and flat surfaces.

Features & Benefits


• Black colour for a professional finish against any background

• Fire-retardant housing self-extinguishes in under 10 seconds for enhanced safety

• Integral guides are compatible with 1.5mm PC cards and ensure a secure fit

• Lap-joint construction for strength and durability

• Light 76g weight means it's easy to handle and lightens the load on your infrastructure

Applications


• Factory automation

• Industrial manufacturing

• Robotics systems

• Food production

What's included with this product?


This enclosure is supplied with a black lid and four M3 x 10mm self-tapping screws, to make installation fast and easy.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy