Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 36 mm x 120 mm x 65 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.03

(exc. GST)

$15.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.03
10 - 49$13.99
50 +$13.87

*price indicative

RS Stock No.:
493-5708
Distrelec Article No.:
150-19-732
Mfr. Part No.:
1591CFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

36mm

External Width

65mm

External Length

120mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Internal Mount Type

Vertical

Number of Knockouts

0

Weight

94g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 65 (W) x 40mm (H), Flanged Type, Unshielded - 1591 Series - 1591CFLBK


Want a way to safeguard your PCB in harsh industrial conditions? Pick up this enclosure from Hammond to give it all-round protection. The unit's made from rugged ABS, so you can trust it to handle mechanical stress and impacts, as well as corrosion and heat. At the same time, it offers electrical insulation properties to cut back on disruption. Built-in PC card guides line the inside of the unit to give you a helping hand during set-up. A black finish gives a professional look that blends seamlessly into any background.

Features & Benefits


• Light weight of 94g to minimise strain on your mounting surface

• Self-extinguishing housing means burning subsides in under 10 seconds, boosting safety

• Screw connections for straightforward installation and dismantling

• IP54 rating indicates it's protected from dust and low-pressure water jets from every direction

• Side flanges make wall mounting a breeze

Applications


• Automotive industry

• Factory processing

• IT and security operations

Are screws supplied with this product?


Yes. This enclosure is supplied with four M3 x 10mm self-tapping screws so you can get set up straight away. They are black to colour-match with the container.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy