Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 25 mm x 165 mm x 71 mm
- RS Stock No.:
- 381-5215
- Mfr. Part No.:
- 1591HSBK
- Brand:
- Hammond
Get a bulk buy discount
Add 100 more to save $25.00
View bulk pricing optionsSubtotal (1 unit)*
$13.88
(exc. GST)
$15.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $13.88 | - |
| 100 - 499 | $13.63 | $25.00 |
| 500 + | $13.24 | $320.00 |
*price indicative
- RS Stock No.:
- 381-5215
- Mfr. Part No.:
- 1591HSBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Width | 71mm | |
| External Length | 165mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Weight | 88g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Width 71mm | ||
External Length 165mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Weight 88g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
General Purpose ABS Enclosure Hammond 1591 Series
The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.
Features and Benefits:
• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• 4 x M3x10mm Phillips screws
Note
• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, all others - standard nickel finish screws.
• Black enclosures include black screws, all others - standard nickel finish screws.
Approvals
UL flammability rating of 94V-0
Related links
- Hammond 1591 Series Black ABS Enclosure 165 mm, 71 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 165 mm, 71 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 165 mm, 71 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 165 mm, 71 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 165 mm, 71 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 165 mm, 71 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 166 mm, 71 mm
- Hammond Grey Flame Retardant ABS Enclosure 165 mm, 71 mm
