Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 61 mm x 191 mm x 110 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.34

(exc. GST)

$27.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$25.34
10 - 49$25.02
50 +$24.77

*price indicative

RS Stock No.:
493-6076
Distrelec Article No.:
150-19-450
Mfr. Part No.:
1591EBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

61mm

External Width

110mm

External Length

191mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Number of Knockouts

0

Weight

245g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 191 (L) x 110 (W) x 61mm (H), ABS Construction, Black Colour - 1591 Series - 1591EBK


To stop contaminants from getting at your electronic equipment, cover things up with this enclosure from Hammond. It's an ideal option for use with PCBs as the interior is lined with card guides that fit 1.5mm cards like a glove. The two-piece lap-joint construction means it's rapid to assemble and easy to take apart again when you need access to your components. Six countersunk screws secure the lid to the body and are driven into plastic-tapped bushings to ensure internal components can't be damaged.

Features & Benefits


• Light 245g weight keeps load low and minimises strain

• Fire-retardant material self-extinguishes in under 10 seconds for fire safety

• Supplied with M3x10 mm machine screws for speedy installation

• Robust ABS material resists impacts, abrasion and corrosion, so you can be sure of a long service life

Applications


• Power utilities

• Industrial data networks

• Automated assembly lines

Does this enclosure have an IP rating?


Yes, it has an IP54 rating. This means it's dust-tight and withstands low-pressure water sprays from all directions, so it's an ideal choice for use in challenging industrial conditions.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy