Weidmüller Klippon POK Series Black Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 250 mm x 400 mm x 120 mm
- RS Stock No.:
- 287-5463
- Distrelec Article No.:
- 300-74-503
- Mfr. Part No.:
- 1306130000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$508.23
(exc. GST)
$559.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.23 |
*price indicative
- RS Stock No.:
- 287-5463
- Distrelec Article No.:
- 300-74-503
- Mfr. Part No.:
- 1306130000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 250mm | |
| External Length | 400mm | |
| External Width | 120mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | ATEX, DNV, IECEx, LR, UL, RMRS | |
| Internal Mount Type | Wall | |
| Series | Klippon POK | |
| Weight | 3.77kg | |
| Standards/Approvals | IEC 60079-0, IEC 60079-31, IEC 60079-7 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 250mm | ||
External Length 400mm | ||
External Width 120mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification ATEX, DNV, IECEx, LR, UL, RMRS | ||
Internal Mount Type Wall | ||
Series Klippon POK | ||
Weight 3.77kg | ||
Standards/Approvals IEC 60079-0, IEC 60079-31, IEC 60079-7 | ||
Gasket Material Silicone | ||
RoHS Status: Exempt
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Impact resistance up to 7 Joules
Mounting directly in the enclosure or using an internal mounting plate
Direct wall mounting possible using fixing holes or mounting feet
Fastening thread to attach mounting rails and plates
- RS Stock No. 2875458
- Mfr. Part No. 1305940000
Each
$559.93
- RS Stock No. 2875453
- Mfr. Part No. 1305870000
Each
$143.96
- RS Stock No. 2875454
- Mfr. Part No. 1305880000
Each
$179.95
- RS Stock No. 2875462
- Mfr. Part No. 1306090000
Each
$239.62
Related links
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 255 mm, 120 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 120 mm 250 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 122 mm, 90 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 220 mm, 90 mm











