Hammond 1590ZGRPBK Series Black Black Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK09, 90 mm x 260 mm x 160 mm
- RS Stock No.:
- 229-1632
- Distrelec Article No.:
- 302-66-711
- Mfr. Part No.:
- 1590ZGRP162BK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$158.89
(exc. GST)
$174.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $158.89 | - |
| 10 - 49 | $154.45 | 2% |
| 50 + | $148.09 | 6% |
*price indicative
- RS Stock No.:
- 229-1632
- Distrelec Article No.:
- 302-66-711
- Mfr. Part No.:
- 1590ZGRP162BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 90mm | |
| External Length | 260mm | |
| External Width | 160mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | North American Mark of Safety - cUL, UL | |
| Series | 1590ZGRPBK | |
| Internal Mount Type | Shelf | |
| Standards/Approvals | cULus, UL Listed, RoHS | |
| IK Rating | IK09 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 90mm | ||
External Length 260mm | ||
External Width 160mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification North American Mark of Safety - cUL, UL | ||
Series 1590ZGRPBK | ||
Internal Mount Type Shelf | ||
Standards/Approvals cULus, UL Listed, RoHS | ||
IK Rating IK09 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
The Hammond water heavy duty enclosure is moulded from a black, glass reinforced polyester and has smooth finish. Includes gasket lid with two piece tongue & groove construction. It has impact rating of IK09 in conformity with IEC 62208 and IEC 62262. Easy wall mounting via through box - blind hole construction, outside of the gasket protection (see photos below). It is C UL & UL listed. Industrial control panel enclosure certified to NEMA 4, 4X standards (UL 508A). It has 260 x 160 x 90 mm dimensions.
It has IP66 protection
Its lid contains self captivated stainless steel screws
- RS Stock No. 2291633
- Mfr. Part No. 1590ZGRP163BK
Each
$179.91
- RS Stock No. 2291631
- Mfr. Part No. 1590ZGRP161BK
Each
$113.07
- RS Stock No. 2291625
- Mfr. Part No. 1590ZGRP083BK
Each
$63.13
- RS Stock No. 2291623
- Mfr. Part No. 1590ZGRP082BK
Each
$60.64
Related links
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 90 mm 160 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 90 mm 160 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 55 mm 75 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 90 mm 120 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 120 mm 250 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 75 mm 75 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 55 mm 75 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 55 mm 75 mm











