Weidmüller Klippon POK Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 405 mm x 400 mm x 120 mm

Subtotal (1 unit)*

$542.51

(exc. GST)

$596.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.51

*price indicative

RS Stock No.:
287-5459
Distrelec Article No.:
300-74-508
Mfr. Part No.:
1305970000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Fibreglass Reinforced Polyester

Product Type

Enclosure

External Height

405mm

External Width

120mm

External Length

400mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

Klippon POK

Weight

5.42g

Standards/Approvals

DIN 4102-12, DIN EN 62208, Type 4X, UL Type 4

Gasket Material

Chloroprene

RoHS Status: Exempt

COO (Country of Origin):
HU
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.

Impact resistance up to 7 Joules

Mounting directly in the enclosure or using an internal mounting plate

Direct wall mounting possible using fixing holes or mounting feet

Fastening thread to attach mounting rails and plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy