Spelsberg GTI Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 179 mm x 320 mm x 320 mm
- RS Stock No.:
- 276-0891
- Mfr. Part No.:
- 01000201
- Brand:
- Spelsberg
Subtotal (1 unit)*
$409.55
(exc. GST)
$450.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.55 |
*price indicative
- RS Stock No.:
- 276-0891
- Mfr. Part No.:
- 01000201
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 179mm | |
| External Length | 320mm | |
| External Width | 320mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | GTI | |
| Standards/Approvals | UL94, EN 60695-2-11 | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 179mm | ||
External Length 320mm | ||
External Width 320mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series GTI | ||
Standards/Approvals UL94, EN 60695-2-11 | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- BE
The Spelsberg Empty enclosure with transparent cover and industry quality material is a customizable unit which can be set up indoor and outdoor sheltered locations. It is suitable for external use.
Halogen free
Stackable
Related links
- Spelsberg GTI Series Grey Polycarbonate Enclosure IK08 179 mm 320 mm
- Spelsberg GTI Series Grey Polycarbonate Enclosure IK08 179 mm 320 mm
- Spelsberg AK 70 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 28 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 14 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 28 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 42 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 14 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
