- RS Stock No.:
- 266-0252
- Mfr. Part No.:
- 0 222 51
- Brand:
- Legrand
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.96
(exc. GST)
$61.56
(inc. GST)
Units | Per unit |
1 + | $55.96 |
- RS Stock No.:
- 266-0252
- Mfr. Part No.:
- 0 222 51
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand pad lockable handle IP65 for modular rotary switch-disconnector Ø22 - 20A to 32A, it is allows the realization or the addition of a switch disconnector from a basic element completed with additional elements.
Red color
Suitable for circuit breaker
Suitable for circuit breaker
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 20 → 32A |