Spelsberg Flanged AK-F 42 Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 600 mm x 315 mm
- RS Stock No.:
- 187-6406
- Mfr. Part No.:
- 73354201
- Brand:
- Spelsberg
Subtotal (1 unit)*
$698.34
(exc. GST)
$768.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.34 |
*price indicative
- RS Stock No.:
- 187-6406
- Mfr. Part No.:
- 73354201
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 155mm | |
| External Width | 315mm | |
| External Length | 600mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | AK-F 42 | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 155mm | ||
External Width 315mm | ||
External Length 600mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series AK-F 42 | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- DE
Small-scale distributors - Industrial Quality -, Flange type, with open front sides, for the use with various flanges, for the combination of several AK-F distributors via combination flange, 3-row, 42 distribution units, 150 mm rail spacing, integrated ventilation elements to reduce the formation of condensate water, masking and labelling strips, additional double-membrane seals and other accessories, flange and flange set must be purchased separately
Related links
- Spelsberg AK-F 42 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 28 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 28 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 14 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 14 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK 70 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK 42 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 42 Plus Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
