Spelsberg Flanged AK-F 14 Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 300 mm x 315 mm

Subtotal (1 unit)*

$301.89

(exc. GST)

$332.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.89

*price indicative

RS Stock No.:
187-6404
Mfr. Part No.:
73351401
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Enclosure

Body Material

Polycarbonate

External Height

155mm

External Length

300mm

External Width

315mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Flanged

Yes

Hazardous Area Certification

No

Series

AK-F 14

Standards/Approvals

RoHS Compliant

IK Rating

IK08

Transparent Door

Yes

Gasket Material

Polyurethane

COO (Country of Origin):
DE
Small-scale distributors - Industrial Quality -, Flange type, with open front sides, for the use with various flanges, for the combination of several AK-F distributors via combination flange, 1-row, 14 distribution units, integrated ventilation elements to reduce the formation of condensate water, masking and labelling strips, additional double-membrane seals and other accessories, flange and flange set must be purchased separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy