CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 150 mm x 300 mm x 200 mm

Subtotal (1 unit)*

$103.80

(exc. GST)

$114.18

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 14 left, ready to ship
  • Plus 193 left, ready to ship from another location
  • Plus 8 left, shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.80

*price indicative

RS Stock No.:
280-5417
Distrelec Article No.:
301-13-308
Mfr. Part No.:
CHDX8-327C
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

150mm

External Length

300mm

External Width

200mm

Ventilated

No

IP Rating

IP67

Colour

Grey

Lid Colour

Clear

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

X8

Internal Mount Type

PCB

Mounting plate

Yes

Weight

993g

Standards/Approvals

RoHS

Transparent Door

Yes

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Brass inserts in the base

Key lock latch accessories available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy