Spelsberg GTI Series Grey Grey Lid Polycarbonate Enclosure, IP65, IK08, 179 mm x 220 mm x 320 mm

Subtotal (1 unit)*

$176.48

(exc. GST)

$194.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.48

*price indicative

RS Stock No.:
276-0893
Mfr. Part No.:
01040101
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polycarbonate

Product Type

Enclosure

External Height

179mm

External Width

320mm

External Length

220mm

IP Rating

IP65

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

GTI

Standards/Approvals

Glühdrahtfestigkeit nach EN 60695-2-11:960 °C, Brennbarkeitsklasse nach UL94:V2, UL Type Rating:3R, Schutzklasse:II

IK Rating

IK08

Transparent Door

No

Gasket Material

Polyurethane

COO (Country of Origin):
BE
The Spelsberg Empty enclosure with industry quality material is a customizable unit which can be set up indoor and outdoor sheltered locations. It is suitable for external use.

Halogen free

IK08 impact strength

This housing comes with 4 sides open.

Please use following flanges with this housing:

2 pcs RS 238-6643 and 2 pcs RS 238-6637

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy