Spelsberg GTI Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 179 mm x 220 mm x 320 mm

Subtotal (1 unit)*

$279.05

(exc. GST)

$306.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.05

*price indicative

RS Stock No.:
276-0890
Mfr. Part No.:
01000101
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Enclosure

Body Material

Polycarbonate

External Height

179mm

External Length

220mm

External Width

320mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

GTI

Standards/Approvals

UL Type Rating:3R

Transparent Door

Yes

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
BE
The Spelsberg Empty enclosure with transparent cover and industry quality material is a customizable unit which can be set up indoor and outdoor sheltered locations. It is suitable for external use.

Halogen free

Stackable

This housing comes with 4 sides open.

Please use following flanges with this housing:

2 pcs RS 238-6643 and 2 pcs RS 238-6637

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy