Spelsberg Flanged AK 70 Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 1.05 m x 315 mm
- RS Stock No.:
- 187-6401
- Mfr. Part No.:
- 73347001
- Brand:
- Spelsberg
Subtotal (1 unit)*
$1,117.16
(exc. GST)
$1,228.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,117.16 |
*price indicative
- RS Stock No.:
- 187-6401
- Mfr. Part No.:
- 73347001
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 155mm | |
| External Length | 1.05m | |
| External Width | 315mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | AK 70 | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 155mm | ||
External Length 1.05m | ||
External Width 315mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series AK 70 | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
Small-scale distributors - Industrial Quality -, comprised of 2 individual housings, Flange connector and flanges AFL 1 and AFL 2, 1+4-row, 70 distribution units, 150 mm rail spacing, integrated ventilation elements to reduce the formation of condensate water, screwless PE/N terminal rails each with 6 screwable clamping points, 2.5 - 16 mm², 21 / 2 x 14 screwless clamping points 1.5 mm² - 4 mm², elastic entries on top, masking and labelling strips, additional double-membrane seals and other accessories
- RS Stock No. 2291030
- Mfr. Part No. 1554G2GYSL
Each
$36.97
- RS Stock No. 0654294
- Mfr. Part No. NSYSM18840T
Each
$2,602.31
- RS Stock No. 2287741
- Mfr. Part No. 1550Z139BK
Each
$75.28
- RS Stock No. 2705733
- Mfr. Part No. 07706064 XM 060604 G WL 7035
Each
$30.02
Related links
- Spelsberg AK-F 14 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 28 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 42 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 42 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 28 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 14 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK 14 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm












