Spelsberg GTI Series Grey Grey Lid Polycarbonate Enclosure, IP65, IK08, 179 mm x 440 mm x 320 mm
- RS Stock No.:
- 276-0894
- Mfr. Part No.:
- 01040301
- Brand:
- Spelsberg
Subtotal (1 unit)*
$285.68
(exc. GST)
$314.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.68 |
*price indicative
- RS Stock No.:
- 276-0894
- Mfr. Part No.:
- 01040301
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 179mm | |
| External Length | 440mm | |
| External Width | 320mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | GTI | |
| Standards/Approvals | UL Type Rating:3R, Glühdrahtfestigkeit nach EN 60695-2-11:960 °C, Brennbarkeitsklasse nach UL94:V2 | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 179mm | ||
External Length 440mm | ||
External Width 320mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series GTI | ||
Standards/Approvals UL Type Rating:3R, Glühdrahtfestigkeit nach EN 60695-2-11:960 °C, Brennbarkeitsklasse nach UL94:V2 | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- BE
The Spelsberg Empty enclosure with grey cover and industry quality material is a customizable unit which can be set up indoor and outdoor sheltered locations. It is suitable for external use.
Halogen free
Stackable
Related links
- Spelsberg GTI Series Grey Polycarbonate Enclosure IK08 179 mm 320 mm
- Spelsberg GTI Series Grey Polycarbonate Enclosure IK08 179 mm 320 mm
- Spelsberg GTI Series Grey Polycarbonate Enclosure IK08 179 mm 320 mm
- Spelsberg GFL 20 Series Polycarbonate Connector Bar for Use with GTI Housing 28 mm x 320 mm x 119mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 129 mm 260 mm
- Fibox NEO PC 323215 T Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO PC 323215 G Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO PC Series Light Grey Polycarbonate Enclosure IP67 150 mm, 320 mm
