Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 44 mm x 111 mm x 83 mm

Get a bulk buy discount

Add 5 more to save $5.80

View bulk pricing options

Subtotal (1 unit)*

$38.85

(exc. GST)

$42.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.85-
5 - 9$37.69$5.80
10 - 19$36.57$22.80
20 - 49$35.50$67.00
50 +$34.45$220.00

*price indicative

RS Stock No.:
233-3286
Distrelec Article No.:
301-14-958
Mfr. Part No.:
1590SFBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

44mm

External Length

111mm

External Width

83mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.35x3.24x1.73 inch dimension.

Low side wall draft angle

Rugged

Standard versions are designed to meet IP54

Each
$28.96
Each
$47.93
Each
$41.76
Each
$40.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy