Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 44 mm x 120 mm x 94 mm
- RS Stock No.:
- 228-7103
- Mfr. Part No.:
- 1590WBBSFBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $19.00
View bulk pricing optionsSubtotal (1 unit)*
$47.42
(exc. GST)
$52.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.42 | - |
| 10 - 49 | $45.52 | $19.00 |
| 50 + | $43.60 | $191.00 |
*price indicative
- RS Stock No.:
- 228-7103
- Mfr. Part No.:
- 1590WBBSFBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 44mm | |
| External Width | 94mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 44mm | ||
External Width 94mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287102
- Mfr. Part No. 1590WBBSF
Each
$39.03
- RS Stock No. 2333169
- Mfr. Part No. 1590BBFLBK
Each
$26.30
- RS Stock No. 2287094
- Mfr. Part No. 1590WBB2FBK
Each
$46.66
- RS Stock No. 2287240
- Mfr. Part No. 1590WYFBK
Each
$49.25
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Natural IP65 Flanged 34 mm 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 148 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 148 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 119 mm, 94 mm












