Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 59 mm x 120 mm x 80 mm

Subtotal (1 unit)*

$42.46

(exc. GST)

$46.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.46

*price indicative

RS Stock No.:
225-6368
Distrelec Article No.:
301-14-960
Mfr. Part No.:
1590TFBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

59mm

External Width

80mm

External Length

120mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond 1590 series diecast flanged Base enclosure is suitable for electronic instruments which is tough, yet easy to machine. These enclosure provide low sidewall draft angles (2° or less) for easy mounting onto printed circuit boards. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.

Die Cast Aluminium Body Material

Standard versions are designed to meet IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy