Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 44 mm x 110 mm x 82 mm
- RS Stock No.:
- 229-1605
- Distrelec Article No.:
- 301-15-035
- Mfr. Part No.:
- 1590WSFBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.76
(exc. GST)
$45.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $41.76 |
| 10 - 49 | $40.59 |
| 50 + | $38.92 |
*price indicative
- RS Stock No.:
- 229-1605
- Distrelec Article No.:
- 301-15-035
- Mfr. Part No.:
- 1590WSFBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 44mm | |
| External Length | 110mm | |
| External Width | 82mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 44mm | ||
External Length 110mm | ||
External Width 82mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged bottom plate. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is black in colour and has 110 x 82 x 44 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 82 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 112 mm, 61 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 92 mm, 92 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 82 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 110 mm, 44 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 44 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 110 mm, 82 mm
